Bosch Rexroth Hydraulic Filter R928046782 Ten, 248L/min 1.5 in

  • RS Stock No. 869-6961
  • Mfr. Part No. R928046782
  • Manufacturer Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Tank Mounted Return Line Filters

Bosch’s 10TEN series of return line hydraulic filters are designed to be installed downstream of the hydraulic system and remove contaminants from hydraulic fluid flowing back to the tank. Available with a filter rating of 6 or 10 microns and in body sizes from 40 to 400. Equipped with a bypass valve as standard and a mechanical optical maintenance indicator to aid element replacement. Bosch’s 10TEN series filters are fitted with high performing glass paper elements with good chemical and high collapse resistance and a large dirt holding capacity made possible by a large specific filter area.

Bosch Rexroth Filtration

Specifications
Attribute Value
Manufacturer Series Ten
Filtration Size 6µm
Maximum Flow Rate 248L/min
Connection Thread G 1 1/2
Maximum Operating Pressure 10 bar
Thread Standard G
Thread Size 1.5in
Maximum Operating Temperature +100°C
Minimum Operating Temperature -10°C
On back order for despatch 05/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 1,241.61
(exc. GST)
$ 1,427.85
(inc. GST)
units
Per unit
1 +
$1,241.61
Related Products
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality Filter. Filter element remains in filter bowl during filter service. ...
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality Filter. Filter element remains in filter bowl during filter service. ...
A professional range of GMF iprotect medium pressure ...
Description:
A professional range of GMF iprotect medium pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality Filter. Filter element remains in filter bowl during filter service. ...
A professional range of EPF iprotect high pressure ...
Description:
A professional range of EPF iprotect high pressure filters. These filters are designed to provide high quality filtration of hydraulic systems. All models are highly reliable and excellent quality. Quality Filtration. Filter element remains in filter bowl during filter service. ...