- RS Stock No.:
- 498-312
- Mfr. Part No.:
- 6PNK4S
- Brand:
- Parker
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$6.658
(exc. GST)
$7.657
(inc. GST)
Units | Per unit | Per Pack* |
5 - 25 | $6.658 | $33.29 |
30 - 145 | $6.572 | $32.86 |
150 + | $5.41 | $27.05 |
*price indicative |
- RS Stock No.:
- 498-312
- Mfr. Part No.:
- 6PNK4S
- Brand:
- Parker
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hex Head Plug
Hexagon headed male parallel thread blanking plug. Manufactured from steel to BS5200 with a zinc chromated finish to give a high corrosion resistance (500 hours in salt spray test). All adaptors have a working temperature range -40 to +120°C (-3 to +120°C for plugs).
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
Standards
BS5200
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 3/8in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Maximum Operating Pressure | 380 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |