- RS Stock No.:
- 739-130
- Mfr. Part No.:
- W22LCF
- Brand:
- Parker
On back order for despatch 14/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$37.92
(exc. GST)
$43.61
(inc. GST)
Units | Per unit |
1 + | $37.92 |
- RS Stock No.:
- 739-130
- Mfr. Part No.:
- W22LCF
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Equal Elbow
Warning
Hydraulic systems work at high pressure. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly, and the pressure and temperature ratings should not be exceeded.
The Parker EO Union Elbow is an Ermeto DIN tube to tube high pressure hydraulic tube fitting and EO-PSR cutting ring. EO-PSR Ermeto original progressive Stop Ring fitting produce the high pressure, leak free connections of tubes, components in hydraulic systems for reliable, trouble free functioning of the entire units.
Fast and safe assembly
Over tightening protection
Compliance to DIN ISO 8434
Over tightening protection
Compliance to DIN ISO 8434
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connector A | Tube 22 |
Hydraulic Fitting Type | Hydraulic Elbow Compression Tube Fitting |
Connector B | M22 Female |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | Metric |
Connector A - Gender | Male |
Connector B - Gender | Female |
Connector B - Thread Standard | Metric |
Maximum Operating Pressure | 250 bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |