- RS Stock No.:
- 299-0135
- Mfr. Part No.:
- 19248-6-6
- Brand:
- Parker
6 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$12.14
(exc. GST)
$13.96
(inc. GST)
Units | Per unit |
1 + | $12.14 |
- RS Stock No.:
- 299-0135
- Mfr. Part No.:
- 19248-6-6
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Specifications
Attribute | Value |
---|---|
Thread | BSP 3/8 Female |
Material | Steel |
Finish | Zinc Dichromate Plated |
Maximum Operating Pressure | 330 bar |
Thread Gender | Female |
Thread Standard | BSP |
Thread Size | 3/8 in |
Angle | Straight |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |