- RS Stock No.:
- 914-9494
- Mfr. Part No.:
- 59721
- Brand:
- Elesa-Clayton
Discontinued product
- RS Stock No.:
- 914-9494
- Mfr. Part No.:
- 59721
- Brand:
- Elesa-Clayton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Magnetic Plug
An Aluminium Alloy plug with a permanent magnetic core attracts metal particles in the fluid
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
A matt aluminium plate marked Magnetic with graphic symbol and flat NBR synthetic rubber packing are included
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 1/4in |
Hydraulic Fitting Type | Hydraulic Blanking Plug |
Material | Aluminium |
Finish | Black Anodised |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |