- RS Stock No.:
- 410-9139
- Mfr. Part No.:
- P01156301Z
- Brand:
- Chauvin Arnoux
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-9139
- Mfr. Part No.:
- P01156301Z
- Brand:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Thermometer / humidity indicator - C.A 846 Physics Line
2000 count, backlit digital display.
RTD temperature sensor -20 °C to +60 °C.
Fast-response capacitive humidity sensor 0 to 100% RH.
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Available in calibrated version.
Supplied in blister pack with: 1 shockproof sheath, 1 x 9 V 6LF22 battery, 1 user guide.
RTD temperature sensor -20 °C to +60 °C.
Fast-response capacitive humidity sensor 0 to 100% RH.
HOLD function to hold a measurement.
MAX function to display the maximum measured value.
Available in calibrated version.
Supplied in blister pack with: 1 shockproof sheath, 1 x 9 V 6LF22 battery, 1 user guide.
Ideal for measuring ambient temperature and humidity.
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +60°C |
Maximum Humidity Measurement | 100%RH |
Best Temperature Measurement Accuracy | ±0.5 °C |
Temperature Measurement Resolution | 0.1°C |
Best Humidity Measurement Accuracy | ±2.5 %RH |
Model Number p | C.A 846 |
Humidity Measurement Resolution | 0.1%RH |
Meter Type | Handheld |
Functions | Hold |
Power Source | Battery |
Battery Type | 9V |
Battery Life | 200 h |
Weight | 185g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |