- RS Stock No.:
- 372-3318
- Mfr. Part No.:
- IC234-1444-016N
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 372-3318
- Mfr. Part No.:
- IC234-1444-016N
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
QFP Socket, IC 234 Series
QFP open top-type socket
Makes contact with the leads from the sides of ICs
Keeps foreign matter from touching solder surfaces of IC leads
Works with long and short IC leads
Makes contact with the leads from the sides of ICs
Keeps foreign matter from touching solder surfaces of IC leads
Works with long and short IC leads
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
IC Socket Type | Test Socket |
Package Type | QFP |
Gender | Female |
Number of Contacts | 144 |
Pitch | 0.5mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Socket Mounting Type | Through Hole |
Termination Method | Solder |
Housing Material | PEI |