3M 26-Way Connector Socket for Wire Mount, 2-Row
- RS Stock No.:
- 456-003
- Mfr. Part No.:
- 3399-6000
- Brand:
- 3M
Subtotal (1 pack of 300 units)*
$1,279.54
(exc. GST)
$1,471.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,279.54 | $4.265 |
*price indicative
- RS Stock No.:
- 456-003
- Mfr. Part No.:
- 3399-6000
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Gender | Socket | |
| Pitch | 2.54mm | |
| Mounting Type | Wire Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Socket | ||
Pitch 2.54mm | ||
Mounting Type Wire Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Rectangular receptacle connector has 26 positions and uses IDC termination with a gold finish. The wire gauge is 26 to 28 AWG, and the contact finish thickness is 30.0 micro inches.
Wire Type Ribbon Cable
Feed Through
Contact Finish Gold
Feed Through
Contact Finish Gold
Related links
- 3M 26-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 26-Way Connector Socket for Wire Mount, 2-Row
- 3M 26-Way IDC Connector for Cable Mount, 2-Row
- 3M 26-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 26-Way IDC Connector Plug for Wire Mount, 2-Row
- 3M 10-Way Connector Socket for Wire Mount, 2-Row
- 3M 50-Way Connector Socket for Wire Mount, 2-Row
