3M 16-Way Connector Socket for Wire Mount, 2-Row
- RS Stock No.:
- 456-029
- Mfr. Part No.:
- 3452-6600
- Brand:
- 3M
Subtotal (1 pack of 480 units)*
$1,676.55
(exc. GST)
$1,928.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,676.55 | $3.493 |
*price indicative
- RS Stock No.:
- 456-029
- Mfr. Part No.:
- 3452-6600
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Gender | Socket | |
| Pitch | 2.54mm | |
| Mounting Type | Wire Mount | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Gender Socket | ||
Pitch 2.54mm | ||
Mounting Type Wire Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M Rectangular receptacle connector has 16 positions and uses IDC termination with a gold finish. It supports 26 to 28 AWG stranded or solid wire.
Wire Type Ribbon Cable
Feed Through and Polarizing Key
Contact Finish Gold
Feed Through and Polarizing Key
Contact Finish Gold
Related links
- 3M 16-Way Connector Socket for Wire Mount, 2-Row
- 3M 16-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 40-Way Connector Socket for Wire Mount, 2-Row
- 3M 30-Way Connector Socket for Wire Mount, 2-Row
- 3M 14-Way Connector Socket for Wire Mount, 2-Row
- 3M 60-Way Connector Socket for Wire Mount, 2-Row
- 3M 34-Way Connector Socket for Wire Mount, 2-Row
- 3M 10-Way Connector Socket for Wire Mount, 2-Row
