Phoenix Contact Circular Connector, 5 Contacts, Cable, IP69K, IP68, IP66, QPD Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-313
Mfr. Part No.:
1414755
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Current

17.5A

IP Rating

IP69K, IP68, IP66

Series

QPD

Voltage

690 V

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Maximum Operating Temperature

100°C

Standards/Approvals

UL, cUL, RoHS, EAC, cULus

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact H distributor is designed for maximum efficiency and reliability in power distribution applications. With advanced IDC connection technology, it accommodates a variety of conductor cross-sections, ensuring flexibility in installation. Built to withstand demanding conditions, this distributor features robust housing with IP68/IP69K ratings, providing exceptional protection against dust and water ingress. Its mechanical coding safeguards against mismatched connections, enhancing safety during operation. Ideal for various sectors, including automation and industrial applications, this distributor helps streamline your connectivity needs.

Innovative QUICKON fast connection reduces installation time significantly

Designed with a compact structure to facilitate easy branching of master cables

Touch proof and tamper resistant, ensuring user safety during use

Features multiple cable outlets for versatile installation options

Constructed with durable materials to ensure long lasting performance

Supports high surge voltage ratings for enhanced operational security

Related links