Molex 13-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 683-631
- Mfr. Part No.:
- 14-56-4131
- Brand:
- Molex
N
Subtotal (1 tube of 40 units)*
$526.37
(exc. GST)
$605.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $526.37 | $13.159 |
*price indicative
- RS Stock No.:
- 683-631
- Mfr. Part No.:
- 14-56-4131
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MY
The Molex SL insulation displacement connector assembly is an advanced solution designed for efficient and reliable connectivity. This connector features a 2.54mm pitch and accommodates 13 circuits, making it ideal for applications requiring a robust electrical connection. Engineered with high-quality materials, including a polyester alloy housing and phosphor bronze metal, this assembly ensures durability and a long operational life, even in challenging environments. With a temperature range of -40° to +105°C, it provides flexibility across various applications, ensuring performance consistency. The SL series connector's innovative design caters to both discrete wire and ribbon cable types, providing versatility in connectivity options.
Black resin colours provides a discreet appearance, blending seamlessly into various designs
Polarized design prevents incorrect assembly, thus safeguarding product reliability
Compatible with IDT connectors and discrete hand tool modules for versatile application scenarios
Minimalized flammability rating of 94V-0 ensures adherence to safety standards
Polarized design prevents incorrect assembly, thus safeguarding product reliability
Compatible with IDT connectors and discrete hand tool modules for versatile application scenarios
Minimalized flammability rating of 94V-0 ensures adherence to safety standards
Related links
- Molex 13-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 4-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 25-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 20-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 14-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 24-Way IDC Connector Socket for Cable Mount, 1-Row
