Molex 10-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 684-083
- Mfr. Part No.:
- 14-56-2102
- Brand:
- Molex
N
Subtotal (1 tube of 80 units)*
$465.43
(exc. GST)
$535.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $465.43 | $5.818 |
*price indicative
- RS Stock No.:
- 684-083
- Mfr. Part No.:
- 14-56-2102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Pitch | 2.54mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- MY
The Molex SL Insulation Displacement Connector Assembly is engineered for reliable connectivity, featuring a 2.54mm pitch design perfect for applications that require efficient performance. This female connector assembly, belonging to the 70400 series, ensures superior locking capabilities, accommodating a wire size of 24 AWG. Constructed with precision, it boasts a robust construction ideal for demanding environments, while its compatibility with both discrete wire and ribbon cable makes it versatile. With a maximum voltage rating of 250V and a durable lifespan of 50 mating cycles, this product is a reliable choice for connecting components securely and efficiently. The black resin material adds an aesthetic appeal while providing necessary durability across various applications.
Temperature range of -40° to +105°C ensures reliability in extreme conditions
Lightweight at only 1.720g for easy handling and installation
No glow-wire capability, allowing for safer usage in sensitive applications
Packaging type in tube facilitates efficient storage and transport
Lightweight at only 1.720g for easy handling and installation
No glow-wire capability, allowing for safer usage in sensitive applications
Packaging type in tube facilitates efficient storage and transport
Related links
- Molex 10-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 10-Way IDC Connector Plug for Cable Mount, 1-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 5-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 4-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 25-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 20-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 13-Way IDC Connector Socket for Cable Mount, 1-Row
