- RS Stock No.:
- 161-9528
- Mfr. Part No.:
- 52147-1410
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 161-9528
- Mfr. Part No.:
- 52147-1410
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
2.0mm Wire Trap for Ribbon Cable - 52147 Series
2mm pitch wire traps for topcoated ribbon cable. These vertical 2mm pitch wire traps have a pull-cover and accept a 26 AWG wire size with an insulation diameter of 1.60mm max. The strip length that these wire traps can accept is 4.50mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire to Board - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Gender | Male |
Pitch | 2.0mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2A |
Contact Plating | Tin |
Series | 52147 |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 150.0 V ac |
Housing Material | PBT |
Contact Material | Phosphor Bronze |