Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 211-3236
- Mfr. Part No.:
- 661005152222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 44 units)*
$59.664
(exc. GST)
$68.596
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 220 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 44 - 44 | $1.356 | $59.66 |
| 88 - 132 | $1.322 | $58.17 |
| 176 + | $1.302 | $57.29 |
*price indicative
- RS Stock No.:
- 211-3236
- Mfr. Part No.:
- 661005152222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | WR-WTB | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series WR-WTB | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
Related links
- Wurth Elektronik 5-Way IDC Connector Female for Cable, 1 Row
- Molex 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 5-Way IDC Connector Female for Cable, 1 Row
- ERNI 5-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 5-Way IDC Connector Female for Cable 1 Row
- Samtec 5-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 15-Way IDC Connector Female for Cable, 1 Row
