Stelvio Kontek 8-Way IDC Connector Socket for Cable Mount, 2-Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$36.28

(exc. GST)

$41.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
10 - 240$3.628$36.28
250 - 740$3.265$32.65
750 - 1990$2.902$29.02
2000 - 3990$2.54$25.40
4000 +$2.358$23.58

*price indicative

RS Stock No.:
506-6847
Mfr. Part No.:
4783220108400
Brand:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Number of Contacts

8

Number of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDT

Current Rating

3A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Voltage Rating

500 V ac

Housing Material

PET

Contact Material

Phosphor Bronze

Intercom HE13 180° IDC Connectors


Intercom 180° connectors intended to interface with the Autocom series (see stock number 506-6897)

Standards

HE13, IEC 603-8


2.54mm Kontek Comatel HE13 IEC603-8 Range


Gold plated board to board/board to wire interconnection system

Related links