- RS Stock No.:
- 718-4956
- Mfr. Part No.:
- 554954-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-4956
- Mfr. Part No.:
- 554954-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Champ IDC 180° Connector Cover Kit
TE Connectivity IDC 180° Connector Plug Kits provide shielding from EMI/RFI (electromagnetic interference and radio frequency interference) for the Champ IDC type connectors. Both shields are required to complete the connector assembly, the inner cover providing the EMI/RFI protection and the outer cover protects the assembly and provides strain relief for the cable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CHAMP-Latch IDC Ribbon Cable Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Gender | Male |
Pitch | 2.16mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 3.5A |
Contact Plating | Gold over Nickel |
Series | CHAMP -LATCH |
Housing Material | Thermoplastic |
Contact Material | Copper |