- RS Stock No.:
- 820-7814
- Mfr. Part No.:
- 1-1658528-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-7814
- Mfr. Part No.:
- 1-1658528-1
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity AMP-Latch 636 Series 2.54mm IDC Ribbon Cable Socket Connectors
636 series IDC ribbon cable socket connectors with 2.54 x 2.54 centers and military and centre polarization. Thes 636 series IDC ribbon cable connectors are made from UL 94V-0 rated glass filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated flat ribbon cable.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | AMP-LATCH 636 |
Housing Material | Thermoplastic |
Contact Material | Phosphor Bronze |