- RS Stock No.:
- 865-8225
- Mfr. Part No.:
- 09185505813
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 865-8225
- Mfr. Part No.:
- 09185505813
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization
SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level
Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level
Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level
Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level
Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level
Available in a range of lengths
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Performance level 2
With central polarisation
SEK Series
Number of Contacts 6 64
Standards
IEC 60 603-13
Approvals
UL
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 2A |
Contact Plating | Gold |
Series | SEK-18 |
Voltage Rating | 320.0 V ac |