- RS Stock No.:
- 192-0036
- Mfr. Part No.:
- 5520250-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 192-0036
- Mfr. Part No.:
- 5520250-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivitys (TE) comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, 45 degree angle jacks and vertical jacks, specifically suits applications that require performance in voice, data, and high-speed networking. Available in a variety of styles and configurations, TEs single port modular jacks offer compact size.
Standardization for network connections
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
Ease of use
Broad portfolio
Applications
Communications
Telephones
Routers
Servers
Switches
Computers
Business equipment
Consumer electronics
Wireless base stations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Ethernet Connector Type | RJ22 Connector |
Number of Ways | 6 |
Orientation | Right Angle |
Length | 20.96mm |
Width | 15.88mm |
Depth | 16.33mm |
Series | 5520250 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |