- RS Stock No.:
- 521-235
- Mfr. Part No.:
- XGHB90E340
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 521-235
- Mfr. Part No.:
- XGHB90E340
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Telemecanique Sensors OsiSense XG
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Features and Benefits
Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Note
Maximum reading distance is dependant on tag type selected.
Approvals
UL, CE, EN 301489-1, EN 301489-3
Telemecanique Ositrack
Specifications
Attribute | Value |
---|---|
Device Type | RFID Bagde |
Length | 54mm |
Width | 85.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +50°C |
Communication Protocol | RFID |
Depth | 1mm |
Dimensions | 54 x 85.5 x 1 mm |