SICK Fixed Cable Bar code reader, 10 → 30 V dc
- RS Stock No.:
- 213-3651
- Mfr. Part No.:
- ICR620E-H12013 ECO
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$4,368.79
(exc. GST)
$5,024.11
(inc. GST)
- RS Stock No.:
- 213-3651
- Mfr. Part No.:
- ICR620E-H12013 ECO
- Brand:
- SICK
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
| Brand | SICK | |
| Device Type | Barcode Reader | |
| Connection Type | Cable | |
| Optical Technology | CCD | |
| Reading Distance | 1500mm | |
| Maximum DC Voltage | 30V | |
| Reader Style | Fixed | |
| Supply Voltage | 10 → 30 V dc | |
| Power Consumption | 3 W | |
| Length | 71mm | |
| Width | 43mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 35.6mm | |
| Dimensions | 71 x 43 x 35.6 mm | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Barcode Reader | ||
Connection Type Cable | ||
Optical Technology CCD | ||
Reading Distance 1500mm | ||
Maximum DC Voltage 30V | ||
Reader Style Fixed | ||
Supply Voltage 10 → 30 V dc | ||
Power Consumption 3 W | ||
Length 71mm | ||
Width 43mm | ||
Minimum Operating Temperature 0°C | ||
Depth 35.6mm | ||
Dimensions 71 x 43 x 35.6 mm | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Intelligent decoding algorithms and high-performance DPM decoder
Immune to ambient light
Powerful LEDs in red, blue, infrared
Flexible optical accessories such as polarizing filter or dome attachment
Compact housing with swivel connector
Setup wizard with auto focus, aiming laser, green feedback LED
microSD card for storing images and backup copies of parameters
Innovative data handling with comprehensive sorting, filtering, and output formatting functions
Identification of thin solar panels for quality and traceability
Reading of Data Matrix codes on folding boxes for pharmaceutical products
Reading and monitoring of a 2D Data Matrix code. Traceability of pharmaceutical products
Omnidirectional barcode reading for tote identification
Identification of Data Matrix codes on PCBs
Identification of dot-peened Data Matrix codes on engine blocks
Identification of direct-marked 2D codes on solar cells
Identification of 2D codes on thin solar modules
Immune to ambient light
Powerful LEDs in red, blue, infrared
Flexible optical accessories such as polarizing filter or dome attachment
Compact housing with swivel connector
Setup wizard with auto focus, aiming laser, green feedback LED
microSD card for storing images and backup copies of parameters
Innovative data handling with comprehensive sorting, filtering, and output formatting functions
Identification of thin solar panels for quality and traceability
Reading of Data Matrix codes on folding boxes for pharmaceutical products
Reading and monitoring of a 2D Data Matrix code. Traceability of pharmaceutical products
Omnidirectional barcode reading for tote identification
Identification of Data Matrix codes on PCBs
Identification of dot-peened Data Matrix codes on engine blocks
Identification of direct-marked 2D codes on solar cells
Identification of 2D codes on thin solar modules
Your Benefit
Intelligent decoding algorithms for maximum reading performance and high throughput, even with highly reflective or contaminated codes
Variable illumination concept ensures stable reading even in changing light conditions
Maximum reliability on shiny or reflective surfaces thanks to flexible optical accessories
Compact design and swivel connector for easy integration even if installation space is tight
Automated setup wizard with auto focus and aiming laser makes commissioning faster and more cost-effective
Short downtimes when devices are replaced thanks to parameter backup on MicroSD card
Programming is quick and easy since read results can be transmitted to the control system in the desired format
Reliable component identification for pipes with direct markingMarking of wafer frames
2D codes on PCBs are identified after laser printing
4Dpro: Intelligent integration of identification technologies
Identification of 2D codes on solar cells under difficult contrast conditions
Variable illumination concept ensures stable reading even in changing light conditions
Maximum reliability on shiny or reflective surfaces thanks to flexible optical accessories
Compact design and swivel connector for easy integration even if installation space is tight
Automated setup wizard with auto focus and aiming laser makes commissioning faster and more cost-effective
Short downtimes when devices are replaced thanks to parameter backup on MicroSD card
Programming is quick and easy since read results can be transmitted to the control system in the desired format
Reliable component identification for pipes with direct markingMarking of wafer frames
2D codes on PCBs are identified after laser printing
4Dpro: Intelligent integration of identification technologies
Identification of 2D codes on solar cells under difficult contrast conditions
The Lector62x is a compact image-based code reader for the reliable detection of 1D, 2D, and stacked codes as well as plain text. Its high-performance DPM decoder can read even lasered or dot-peened codes perfectly – even in the case of low contrast levels, contamination, or poor code quality. Thanks to the powerful illumination concept with bi-color LEDs, the Lector62x is particularly immune to ambient light. It ensures stable reading even in changing light conditions. The compact housing with swivel connector makes it the ideal code reader for production lines where space is tight.
Applications
Traceability of components
Code identification on windshield
Reliable component detection for direct part marking
Identifying printed circuit boards
Check of best-before date
Identification of product content, supplementary sheet, label, and packaging through linear or 2D codes
Incorrect sheet monitoring
Identifying 2D codes
Identification of codes in paper stack processing
Contour monitoring and layer determination
Reliable component detection for direct part marking
Board detection and plausibility check
Advanced identification technology
Reliable workpiece carrier identification
Identification of direct-marked 2D codes
Identifying workpieces
Identifying 2D codes on shipping cartons
Identification of PCBs
Advanced identification technology
Identification for transparency in the assembly process
Identification of Data Matrix codes on electronic components
Automated port loading and FOUP identification
Identification of direct-marked 2D codes on solar wafers
Code identification on windshield
Reliable component detection for direct part marking
Identifying printed circuit boards
Check of best-before date
Identification of product content, supplementary sheet, label, and packaging through linear or 2D codes
Incorrect sheet monitoring
Identifying 2D codes
Identification of codes in paper stack processing
Contour monitoring and layer determination
Reliable component detection for direct part marking
Board detection and plausibility check
Advanced identification technology
Reliable workpiece carrier identification
Identification of direct-marked 2D codes
Identifying workpieces
Identifying 2D codes on shipping cartons
Identification of PCBs
Advanced identification technology
Identification for transparency in the assembly process
Identification of Data Matrix codes on electronic components
Automated port loading and FOUP identification
Identification of direct-marked 2D codes on solar wafers
Note
Related links
- SICK Fixed Cable Bar code reader, 10 → 30 V dc
- SICK Fixed Cable Tiny Code Reader, 10 → 30 V dc
- SICK Fixed Cable Bar code reader, 18 → 30 V dc
- SICK Fixed Cable Bar code reader, 5 V dc
- SICK 330 mA Fixed Cable Bar code reader, 12 → 24 V
- SICK 300 mA Fixed Cable Bar code reader 5 V dc
- Siemens 50 mA Cable Bar code reader
- Omron 2.4 A Cable Bar code reader 21.6 → 26.4 V