SICK Transponders

Unavailable
RS will no longer stock this product.
RS Stock No.:
286-9970
Mfr. Part No.:
6070746
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Device Type

UHF Transponder

Length

12.8mm

Width

31.7mm

Maximum Operating Temperature

+85°C

Dimensions

12.8 x 31.7 x 4.97 mm

Communication Protocol

RFID

Depth

4.97mm

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

Overview


The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders follow a standard which is valid worldwide.

The large range of transponders regarding dimensions, size, storage size, ambient operating temperature, mounting and read range enable use in many different applications. RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.

At a glance


Passive transponders
Compliance with standards
Mounting on various materials possible, even on metallic surfaces
No visual contact required
Reading and writing
Ambient temperature range from −40 °C to +230 °C

Your Benefit


Low price and maintenance-free
Standard-compatible transponders enable future-proof solutions
High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary
Variable use due to quick and easy overwriting of transponder data
The rugged design enables reliable operation - even in tough industrial environments

Applications


Related links