TE Connectivity 6A, 250 V ac Flange Mount IEC Filter 6609069-1
- RS Stock No.:
- 467-331
- Mfr. Part No.:
- 6609069-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 467-331
- Mfr. Part No.:
- 6609069-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom FC | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom FC | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- MX
The TE Connectivity Single-phase filter is expertly designed to enhance the performance of electronic systems by minimising electromagnetic interference. With a robust construction and a flanged mount style, this filter accommodates various installation needs. Optimised for applications requiring a current rating of 6A, it features terminal block input and output connections, ensuring straightforward integration into existing setups. The product is built to operate efficiently across a temperature range of -10°C to 40°C, making it suitable for diverse environments. Compliance with stringent EU regulations, including RoHS and REACH, underscores the products commitment to quality and environmental standards. This filter not only ensures effective power line filtering but also meets the demands of modern electronic applications, making it a reliable choice for engineers and designers alike.
Optimised for reducing noise in electronic devices
Engineered for a wide operating temperature range
Straightforward integration with terminal block connections
Complies with essential EU environmental directives
Robust construction for enhanced durability and performance
Engineered for a wide operating temperature range
Straightforward integration with terminal block connections
Complies with essential EU environmental directives
Robust construction for enhanced durability and performance
Related links
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Faston
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 6A Spade None Fuse
- TE Connectivity 6A 230 V ac Flange Mount IEC Inlet Filter PM0S0DH6B, Faston
- TE Connectivity 6A, 250 V ac Male Flange Mount IEC Inlet Filter 6EH4
