- RS Stock No.:
- 186-3572
- Mfr. Part No.:
- 6EEAP
- Brand:
- TE Connectivity
On back order for despatch 05/12/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 40)
$24.376
(exc. GST)
$28.032
(inc. GST)
Units | Per unit | Per Box* |
40 - 160 | $24.376 | $975.04 |
200 + | $21.939 | $877.56 |
*price indicative |
- RS Stock No.:
- 186-3572
- Mfr. Part No.:
- 6EEAP
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Compact single stage EMI filter. Two element circuit provides basic attenuation.
Compact single stage EMI filter C14 inlet
Two element circuit provides basic attenuation
Available in three terminal configurations
Two element circuit provides basic attenuation
Available in three terminal configurations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Corcom EEA |
Current Rating | 6A |
Voltage Rating | 250 V ac |
Mounting Type | Flange Mount |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 20.6mm |
Height | 39.1mm |
Dimensions | 50.3 x 20.6 x 39.1mm |