- RS Stock No.:
- 905-6061
- Mfr. Part No.:
- SK 20 MLI 066
- Brand:
- Semikron
- RS Stock No.:
- 905-6061
- Mfr. Part No.:
- SK 20 MLI 066
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Quad IGBT Modules
The series configuration of these Semikron Quad IGBT modules makes them the perfect solution for applications which require a high performance 3-level topology. These compact PCB mounting SEMITOP 3 modules feature single hole fixing with excellent heat transfer and utilise Trench IGBT technology. Typical applications include 3-level DC-AC Inverters and UPS power supplies.
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Configuration | Series |
Package Type | SEMITOP3 |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 36 |
Transistor Configuration | Series |
Dimensions | 55 x 31 x 15.43mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |