- RS Stock No.:
- 125-1116
- Mfr. Part No.:
- SKM100GB063D
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 125-1116
- Mfr. Part No.:
- SKM100GB063D
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Dual IGBT Modules
A range of SEMITOP® IGBT modules from Semikron incorporating two series-connected (half bridge) IGBT devices. The modules are available in a wide range of voltage and current ratings and are suitable for a variety of power switching applications such as AC inverter motor drives and Uninterruptible Power Supplies.
Compact SEMITOP® package
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology
Suitable for switching frequencies up to 12kHz
Insulated copper baseplate using Direct Bonded Copper technology
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 130 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | 20V |
Number of Transistors | 2 |
Configuration | Dual |
Package Type | SEMITRANS2 |
Mounting Type | Screw Mount |
Channel Type | N |
Pin Count | 7 |
Transistor Configuration | Half Bridge |
Dimensions | 94 x 34 x 30.5mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |