- RS Stock No.:
- 505-2905
- Mfr. Part No.:
- SK25GAL063
- Brand:
- Semikron
Discontinued product
- RS Stock No.:
- 505-2905
- Mfr. Part No.:
- SK25GAL063
- Brand:
- Semikron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Single IGBT Modules
SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS, SEMiX and SEMITOP packages in different topologies, current and voltage ratings.
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Configuration | Single |
Package Type | SEMITOP1 |
Mounting Type | PCB Mount |
Channel Type | N |
Pin Count | 4 |
Transistor Configuration | Single |
Dimensions | 31 x 24 x 15.43mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |