- RS Stock No.:
- 747-1131
- Mfr. Part No.:
- 1MBi900V-120-50
- Brand:
- Fuji Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 747-1131
- Mfr. Part No.:
- 1MBi900V-120-50
- Brand:
- Fuji Electric
Technical data sheets
Legislation and Compliance
Product Details
IGBT Modules 1-Pack, Fuji Electric
V-Series, 6th Generation Field-Stop
U/U4 Series, 5th Generation Field-Stop
HH Series, Planar-NPT High-Speed Chooper IGBTs
U/U4 Series, 5th Generation Field-Stop
HH Series, Planar-NPT High-Speed Chooper IGBTs
IGBT Discretes & Modules, Fuji Electric
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 900 A |
Maximum Collector Emitter Voltage | 1200 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 4.28 kW |
Configuration | Single |
Package Type | M153 |
Mounting Type | Panel Mount |
Channel Type | N |
Pin Count | 4 |
Transistor Configuration | Single |
Dimensions | 108 x 62 x 36mm |
Maximum Operating Temperature | +150 °C |