Toshiba GT40T321,Q(O IGBT, 40 A 1500 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 756-0559
- Mfr. Part No.:
- GT40T321,Q(O
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-0559
- Mfr. Part No.:
- GT40T321,Q(O
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current | 40 A | |
| Maximum Collector Emitter Voltage | 1500 V | |
| Maximum Gate Emitter Voltage | ±25V | |
| Maximum Power Dissipation | 230 W | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 0.24µs | |
| Transistor Configuration | Single | |
| Dimensions | 20 x 15.9 x 4.8mm | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current 40 A | ||
Maximum Collector Emitter Voltage 1500 V | ||
Maximum Gate Emitter Voltage ±25V | ||
Maximum Power Dissipation 230 W | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 0.24µs | ||
Transistor Configuration Single | ||
Dimensions 20 x 15.9 x 4.8mm | ||
Maximum Operating Temperature +175 °C | ||
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
