- RS Stock No.:
- 791-9364
- Mfr. Part No.:
- STGP20V60F
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 791-9364
- Mfr. Part No.:
- STGP20V60F
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
IGBT Discretes, STMicroelectronics
IGBT Discretes & Modules, STMicroelectronics
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Specifications
Attribute | Value |
---|---|
Maximum Continuous Collector Current | 40 A |
Maximum Collector Emitter Voltage | 600 V |
Maximum Gate Emitter Voltage | ±20V |
Maximum Power Dissipation | 167 W |
Package Type | TO-220 |
Mounting Type | Through Hole |
Channel Type | N |
Pin Count | 3 |
Switching Speed | 1MHz |
Transistor Configuration | Single |
Dimensions | 10.4 x 4.6 x 15.75mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |