RS PRO 13 mm 1/2 in Drive Impact Socket, 78 mm length

N

Subtotal (1 unit)*

$5.92

(exc. GST)

$6.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 170 unit(s) shipping from 20 April 2026
  • Plus 300 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.92

*price indicative

RS Stock No.:
460-093
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Impact Socket

Unit of Measure

Metric

Socket Size

13 mm

Socket Type

Deep Impact Socket

Drive Size

1/2 in

Material

Chrome Molybdenum Steel

Overall Length

78mm

Finish

Blackened

Standards/Approvals

DIN 3121-G 12.5

Drive Type

Square

COO (Country of Origin):
CN

RS PRO 1/2in Drive Long Impact Socket, 13 mm, Chrome Molybdenum Steel


The RS PRO 1/2in Drive Long Impact Socket is designed for robust performance in demanding automotive and mechanical applications. This deep impact socket is ideal for use with pneumatic and electric impact wrenches, providing reliable torque for heavy-duty tasks. Its reinforced design makes it especially suitable for handling wheel nuts efficiently.

Features and Benefits


Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance

Square Drive 1/2”: Compatible with standard impact wrenches

Hex Socket Head: Provides a secure fit for fasteners

Deep Socket: Allows access to recessed nuts and bolts

Black Finish: Offers corrosion resistance for extended tool life

Applications


Automotive repair

Mechanical maintenance

Industrial applications

Additional Information


Drive Type: 6 Point Socket

Socket Size: 13 mm

Socket Type: Deep Impact Socket

Imperial or Metric: Metric

Drive Size: 1/2 in

Socket Head Type: 6 Point

Overall Length: 78 mm

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links