- RS Stock No.:
- 717-7659
- Mfr. Part No.:
- K9801M-80
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 717-7659
- Mfr. Part No.:
- K9801M-80
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco 1 1/2in Impact Sockets (K9801)
1 1/2in drive heavy duty impact sockets for use in industrial applications.
Features and Benefits
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Forged, phosphated finish
Chrome Extra
With Dynamic Drive Profile
High performance alloy steel
Individual Sockets
Specifications
Attribute | Value |
---|---|
Socket Type | Hexagon |
Socket Size | 80mm |
Drive Size | 1 1/2 in |
Drive Type | Square |
Imperial or Metric | Metric |
Material | Alloy Steel |
Number of Pieces | 1 |
Finish | Blackened |
Overall Length | 110 mm |