- RS Stock No.:
- 181-2891
- Mfr. Part No.:
- TIW C121150K
- Brand:
- PREVOST
On back order for despatch 24/07/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,032.53
(exc. GST)
$1,187.41
(inc. GST)
Units | Per unit |
1 + | $1,032.53 |
- RS Stock No.:
- 181-2891
- Mfr. Part No.:
- TIW C121150K
- Brand:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PREVOST 1/2 in Pistol Impact Wrench
The PREVOST 1/2in, 2.3kg pistol impact wrench is a new age product with a speed of 8000rpm and maximum torque of1085Nm. It comes in the length of 197mm and has a progressive trigger. Its body made from composite material. This comes with 10sockets (10, 12, 14, 17, 19, 21, 22, 23, 24, 27), a extension of 3in and a mini lubricator.
Features and Benefits
• Balanced
• Constant power when unscrew
• Easy
• Easy to change direction of rotation
• Excellent output torque
• Exhaust with silencer
• Four tightening settings according to the desired torque
• Heavy duty
• Light
• Progressive trigger
• Constant power when unscrew
• Easy
• Easy to change direction of rotation
• Excellent output torque
• Exhaust with silencer
• Four tightening settings according to the desired torque
• Heavy duty
• Light
• Progressive trigger
Applications
• Fitting of bolts and screws
• Removal of bolts and screws
• Removal of bolts and screws
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Air Tool Type | Air Impact Wrench |
Maximum Torque | 1085Nm |
Air Inlet BSP | 1/4in |
Speed | 8000rpm |
Length | 197mm |
Model Number | TIW C121150K |