- RS Stock No.:
- 585-898
- Mfr. Part No.:
- MTMU/240/4
- Brand:
- Tranilamp
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 585-898
- Mfr. Part No.:
- MTMU/240/4
- Brand:
- Tranilamp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Remote Lamp Test
Transformer lampholders designed to provide an output for a 6 V MES filament lamp which is isolated from the mains supply. This ensures greater safety/longer life than a mains filament lamp and superior illumination to a neon lamp.,These units are designed to be used in conjunction with the 19mm, 19.1mm and 27mm mounting panel Lens/Bezels.
Incorporates a single pole changeover relay and a transformer. Supply voltage 220-240V 50/60Hz.
The remote lamp test facility enables the lamp to be tested without interrupting the normal supply to the transformer, can be initiated via a local or remote push button switch.
Each unit isolates itself from the control circuitry when a test is initiated thereby eliminating any feedback.
The remote lamp test facility enables the lamp to be tested without interrupting the normal supply to the transformer, can be initiated via a local or remote push button switch.
Each unit isolates itself from the control circuitry when a test is initiated thereby eliminating any feedback.
Note
A minimum of 30mA per unit is required for the changeover relay to operate the test facility.
Specifications
Attribute | Value |
---|---|
Lampholder Type | Panel Mount |
Lamp Base | E10 |
Diameter | 35mm |
Length | 67mm |
Mounting Type | Panel Mount |
Voltage Rating | 240V |
Series | MTMU |