RS PRO Yellow LED Indicator Lamp, 12V dc, Midget Flange Base, 6mm Diameter, 45mcd

Stock information currently inaccessible
RS Stock No.:
204-524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Lamp Type

LED

Light Output Colour

Yellow

Intensity

45mcd

Lamp Base

Midget Flange

Chip Type

Multichip

Diameter

6mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Current Rating

30mA

Life Hours

100000h

COO (Country of Origin):
GB

Multi-Chip LEDs with Midget Flange, T1 3/4


Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:


• Robust and Compact lamp
• LED lamps contain a current limiting resistor
• Positive to be connected to the base contact
• Size T1 3/4


Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.


Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Related links