RS PRO Yellow LED Indicator Lamp, 12V ac/dc, E10 Base, 10mm Diameter, 120/110mcd
- RS Stock No.:
- 206-564
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$21.08
(exc. GST)
$24.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $21.08 |
| 25 - 49 | $20.81 |
| 50 - 99 | $20.44 |
| 100 - 249 | $20.05 |
| 250 + | $19.72 |
*price indicative
- RS Stock No.:
- 206-564
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V ac/dc | |
| Lamp Type | LED | |
| Light Output Colour | Yellow | |
| Intensity | 120/110mcd | |
| Lamp Base | E10 | |
| Chip Type | Multichip | |
| Diameter | 10mm | |
| Length | 28mm | |
| Peak Wavelength | 588nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V ac/dc | ||
Lamp Type LED | ||
Light Output Colour Yellow | ||
Intensity 120/110mcd | ||
Lamp Base E10 | ||
Chip Type Multichip | ||
Diameter 10mm | ||
Length 28mm | ||
Peak Wavelength 588nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
E10 MES, Round, Multi-Chip LEDs
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Related links
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp E10 Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 120/110mcd
