- RS Stock No.:
- 207-084
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 207-084
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:
Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V ac/dc |
Lamp Type | LED |
Light Output Colour | White |
Intensity | 2070mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 24mm |
Peak Wavelength | X=0.31 nm, Y=0.32nm |
Life Hours | 100000h |