RS PRO Red LED Indicator Lamp, 24V ac/dc, Wedge Base, 5.46mm Diameter, 24mcd
- RS Stock No.:
- 209-686
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.82
(exc. GST)
$21.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $18.82 |
| 25 - 49 | $18.54 |
| 50 - 99 | $18.21 |
| 100 - 249 | $17.88 |
| 250 + | $17.60 |
*price indicative
- RS Stock No.:
- 209-686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V ac/dc | |
| Light Output Colour | Red | |
| Lamp Type | LED | |
| Intensity | 24mcd | |
| Lamp Base | Wedge | |
| Chip Type | Multichip | |
| Diameter | 5.46mm | |
| Length | 17mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 635nm | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V ac/dc | ||
Light Output Colour Red | ||
Lamp Type LED | ||
Intensity 24mcd | ||
Lamp Base Wedge | ||
Chip Type Multichip | ||
Diameter 5.46mm | ||
Length 17mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 635nm | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
T5 Wedge Base (ac/dc) Multi-Chip LEDs
Full-wave bridge rectifier
Body colour coded
Body colour coded
Multi-Chip LEDs
Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.
Very high immunity to shock and vibration
Current consumption is between 50 and 65% lower
Lower operating temperatures
Current consumption is between 50 and 65% lower
Lower operating temperatures
Note
The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.
Related links
- RS PRO Green LED Indicator Lamp Wedge Base 60mcd
- RS PRO Red LED Indicator Lamp Wedge Base 90mcd
- RS PRO Red LED Indicator Lamp BA9s Base 1750mcd
- RS PRO Red LED Indicator Lamp BA9s Base 110/105mcd
- RS PRO Green LED Indicator Lamp Wedge Base 1400mcd
- RS PRO White LED Indicator Lamp Wedge Base 900mcd
- RS PRO Red LED Indicator Lamp Midget Groove Base 1750mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 250mcd
