Banner Green, Red, Yellow LED LED Reflector Bulb, 8 → 30V dc, Wire Terminal Base, 50mm Diameter
- RS Stock No.:
- 294-037
- Mfr. Part No.:
- K50LGRY6PQ
- Brand:
- Banner
Subtotal (1 unit)*
$259.57
(exc. GST)
$298.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.57 |
*price indicative
- RS Stock No.:
- 294-037
- Mfr. Part No.:
- K50LGRY6PQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Voltage Rating | 8 → 30V dc | |
| Light Output Colour | Green, Red, Yellow | |
| Lamp Type | LED | |
| Lamp Base | Wire Terminal | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Voltage Rating 8 → 30V dc | ||
Light Output Colour Green, Red, Yellow | ||
Lamp Type LED | ||
Lamp Base Wire Terminal | ||
Diameter 50mm | ||
- COO (Country of Origin):
- MX
The Banner Indicator offers an innovative solution for visual signalling in various applications. Designed to deliver bright and uniform illumination, this rugged device meets the highest durability standards, boasting an IP69K rating for protection against dust and high-pressure water sprays. Its ability to operate with 18 V DC to 30 V DC allows for flexibility across different setups, providing a key functionality in diverse environments.
Built to withstand mechanical shock and vibration ensuring longevity in demanding environments
Wide operational temperature range maintains performance in extreme conditions
Diverse connector options simplify the installation process for various applications
Wide operational temperature range maintains performance in extreme conditions
Diverse connector options simplify the installation process for various applications
Related links
- Banner Green 8 → 30V dc 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green Yellow LED LED Reflector Bulb Wire Terminal Base, 50mm Diameter
- Banner Green 18 → 30V dc 50mm Diameter
- Banner Green 12 → 30V dc 50mm Diameter
- Banner Green 85 → 130V ac 50mm Diameter
- Banner Green Yellow Glow Lamp LED Reflector Bulb 50mm Diameter
