Marl Red LED Indicator Lamp, 12V dc, Midget Flange Base, 4.9mm Diameter, 11000mcd
- RS Stock No.:
- 238-7416
- Mfr. Part No.:
- 206-501-21-38
- Brand:
- Marl
This image is representative of the product range
Subtotal (1 unit)*
$16.02
(exc. GST)
$18.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.02 |
*price indicative
- RS Stock No.:
- 238-7416
- Mfr. Part No.:
- 206-501-21-38
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 12V dc | |
| Lamp Type | LED | |
| Light Output Colour | Red | |
| Intensity | 11000mcd | |
| Lamp Base | Midget Flange | |
| Chip Type | Single Chip | |
| Diameter | 4.9mm | |
| Length | 14.5mm | |
| Viewing Angle | 120 ° | |
| Peak Wavelength | 643nm | |
| Current Rating | 20mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 12V dc | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Intensity 11000mcd | ||
Lamp Base Midget Flange | ||
Chip Type Single Chip | ||
Diameter 4.9mm | ||
Length 14.5mm | ||
Viewing Angle 120 ° | ||
Peak Wavelength 643nm | ||
Current Rating 20mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
T1 Midget Flange, Ultra-Bright LEDs, 206 Series
Centre contact anode
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.

For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Related links
- Marl Red LED Indicator Lamp Midget Flange Base 11000mcd
- Marl Red LED Indicator Lamp Midget Groove Base 11000mcd
- Marl Red LED Indicator Lamp BA9s Base 11000mcd
- Marl White LED Indicator Lamp Midget Flange Base 1359mcd
- Marl Red LED Indicator Lamp Midget Groove Base 11000mcd
- Marl Red LED Indicator Lamp Midget Flange Base 2750mcd
- Marl White LED Indicator Lamp Midget Flange Base 3000mcd
- Marl Yellow LED Indicator Lamp Midget Flange Base 16000mcd
