Indicator Lens Square Style, Orange, 15.3 Long

N

Subtotal (1 unit)*

$6.44

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.44

*price indicative

RS Stock No.:
441-557
Mfr. Part No.:
51-951.3
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Orange

Lens Shape

Square

Length

15.3

Series

51-951

COO (Country of Origin):
CH
The EAO Lens boasts a striking orange hue, designed to seamlessly integrate into a variety of applications. Its square shape provides a contemporary aesthetic, while the flush design ensures it sits neatly within surfaces, enhancing operational efficiency. Crafted from durable plastic, this illuminated element is not just visually appealing but also practical, offering superior translucency for optimal visibility in various lighting conditions. Whether deployed in industrial environments or more consumer-facing applications, this lens guarantees reliability and performance. It is a perfect choice for those needing a compliant solution without compromising on quality and visual impact. Experience a blend of style and functionality with this essential component, crafted for longevity and excellent visibility.

Designed for superior visibility with illuminated functionality
Translucent optics enable a soft yet clear light diffusion
Lightweight construction ensures easy installation and minimal strain
ROHS and REACH compliant, affirming environmental responsibility
Square form factor complements modern equipment aesthetics
Flush design allows for smooth integration into control panels

Related links