Indicator Lens Square Style, Blue, 15.3 Long
- RS Stock No.:
- 441-562
- Mfr. Part No.:
- 51-951.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$6.44
(exc. GST)
$7.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.44 |
*price indicative
- RS Stock No.:
- 441-562
- Mfr. Part No.:
- 51-951.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 51-951 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 51-951 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an essential component designed to enhance the functionality and aesthetics of various applications. It features a stylish square front form and is crafted from durable plastic, ensuring longevity even in demanding environments. This lens not only boasts a captivating blue colour but also includes illumination, making it ideal for both operational and decorative purposes. Its flush shape provides a sleek integration into your devices, while the translucent optics offer a perfect balance between visibility and understated elegance. Whether you are updating equipment or designing new projects, this lens stands out in both performance and appearance.
Illuminated design enhances visibility in low-light conditions
Translucent optics create an attractive yet functional lighting effect
Robust plastic material is perfect for high-use applications
Flush shape integrates seamlessly with surrounding installations
Lightweight construction simplifies installation and reduces overall equipment weight
REACH and RoHS compliance ensures it meets stringent environmental regulations
Ideal for a variety of sectors including industrial and commercial use
Translucent optics create an attractive yet functional lighting effect
Robust plastic material is perfect for high-use applications
Flush shape integrates seamlessly with surrounding installations
Lightweight construction simplifies installation and reduces overall equipment weight
REACH and RoHS compliance ensures it meets stringent environmental regulations
Ideal for a variety of sectors including industrial and commercial use
