Indicator Lens Round Style, Yellow, 7.3 diameter
- RS Stock No.:
- 442-382
- Mfr. Part No.:
- 19-931.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$3.40
(exc. GST)
$3.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.40 |
*price indicative
- RS Stock No.:
- 442-382
- Mfr. Part No.:
- 19-931.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Lens Shape | Round | |
| Diameter | 7.3 | |
| Series | 19-931 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Lens Shape Round | ||
Diameter 7.3 | ||
Series 19-931 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an exceptional choice for enhancing your projects, offering a combination of functionality and aesthetic appeal. Designed with a round front form, this illuminated lens features a vibrant yellow colour, making it not only visually striking but also practical for various applications. The flush design ensures seamless integration into your equipment, while the plastic construction ensures durability and longevity. With transparent optics, it enables efficient light transmission, perfect for showcasing indicators in diverse environments. Whether you're working on industrial control panels or custom furniture, this lens effortlessly blends style with performance.
Illuminated design enhances visibility in low-light conditions
Flush mount allows for streamlined installation in various devices
Constructed from plastic, ensuring lightweight durability
Yellow colour provides clear and immediate visual indication
Compatible with film inserts for ease of customisation
Flush mount allows for streamlined installation in various devices
Constructed from plastic, ensuring lightweight durability
Yellow colour provides clear and immediate visual indication
Compatible with film inserts for ease of customisation
Related links
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 15.8 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 7.3 diameter
- Indicator Lens Round Style 23.7 diameter
- Indicator Lens Round Style 40 diameter
