Indicator Lens Square Style, Blue, 15.3 Long

N

Subtotal (1 unit)*

$6.44

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.44

*price indicative

RS Stock No.:
442-434
Mfr. Part No.:
51-953.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Blue

Lens Shape

Square

Length

15.3

Series

51-953

COO (Country of Origin):
CH
The EAO Lens is a distinctive component designed to enhance both aesthetic appeal and functionality in various applications. Featuring a modern square shape, this product is crafted from durable plastic and showcases a captivating blue colour, ensuring it stands out in any setting. Its illuminated design not only provides visibility but also adds a sophisticated touch to your setup. With a concise dimension of 15.3 mm x 15.3 mm, it is well-suited for both space-efficient installations and elegant display purposes. The lens operates seamlessly, employing transparent optics that ensure clarity, making it an ideal choice for indicators and controls. Emphasising user experience, the flush design provides a smooth visual interface, merging design with practicality.

Illuminated design enhances visibility in dim settings
Square shape offers a contemporary aesthetic
Crafted from robust plastic for long-lasting use
Flush optics integrate smoothly with panels for a sleek look
Compact dimensions make it suitable for various applications
Blue colour adds a vibrant touch to any environment
Lightweight design facilitates easy installation

Related links