Indicator Lens Rectangle Style, Transparent Colorless, 38 Long
- RS Stock No.:
- 443-247
- Mfr. Part No.:
- 03-941.7
- Brand:
- EAO
N
Subtotal (1 unit)*
$10.43
(exc. GST)
$11.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.43 |
*price indicative
- RS Stock No.:
- 443-247
- Mfr. Part No.:
- 03-941.7
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Transparent Colorless | |
| Lens Shape | Rectangle | |
| Length | 38 | |
| Series | 03-941 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Transparent Colorless | ||
Lens Shape Rectangle | ||
Length 38 | ||
Series 03-941 | ||
- COO (Country of Origin):
- CH
The EAO Lens is an elegantly designed component that seamlessly integrates functionality with aesthetics. Ideal for a variety of applications, this flush lens is crafted from high-quality plastic that not only provides durability but also maintains a sleek, modern look. With its colourless transparency, it offers unobstructed visibility, making it perfect for illuminated indicators. Its rectangular shape ensures compatibility with a range of devices, while the lightweight design enhances ease of installation and use. The lens stands as a crucial element in improving user experience by enhancing the operational visual indicators with its excellent illumination capabilities.
Rectangular shape allows for versatile application in various setups
Illuminated design enhances visibility in low-light environments
Lightweight construction ensures easy handling during installation
Flush fitting provides a modern aesthetic that complements contemporary designs
Constructed from plastic for excellent durability and impact resistance
Offers a colourless finish for a clean and unobtrusive appearance
Compliant with REACH and RoHS regulations for safety and environmental standards
Illuminated design enhances visibility in low-light environments
Lightweight construction ensures easy handling during installation
Flush fitting provides a modern aesthetic that complements contemporary designs
Constructed from plastic for excellent durability and impact resistance
Offers a colourless finish for a clean and unobtrusive appearance
Compliant with REACH and RoHS regulations for safety and environmental standards
Related links
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 38 diameter
- Indicator Lens Rectangle Style 19 Long
- Indicator Lens Rectangle Style 25.4 Long
- Indicator Lens Rectangle Style 21.5 Long
- Indicator Lens Rectangle Style White, 38 Long
- Indicator Lens Rectangle Style 38 Long
- Indicator Lens Rectangle Style 38 Long
