Indicator Lens Square Style, Green, 15.3 Long
- RS Stock No.:
- 443-995
- Mfr. Part No.:
- 31-955.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$5.03
(exc. VAT)
$5.78
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.03 |
*price indicative
- RS Stock No.:
- 443-995
- Mfr. Part No.:
- 31-955.5
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Lens Shape | Square | |
| Length | 15.3 | |
| Series | 31-955 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Lens Shape Square | ||
Length 15.3 | ||
Series 31-955 | ||
- COO (Country of Origin):
- CH
The EAO Lens combines aesthetic appeal with practical functionality, making it an essential component for various applications. Ideal for operators who require reliable illumination, this lens features a striking green hue that enhances visibility while ensuring a sleek appearance. Crafted from durable plastic, it is designed to withstand the rigours of everyday use, while its flush shape contributes to a modern, unobtrusive setup. The transparent optics provide clear visibility, allowing users to easily discern information. Suitable for front form installations, this lens will elevate the overall design of your product while ensuring optimal performance. Experience the perfect blend of style and efficiency with this superior lens solution.
Illuminated design enhances visibility in low-light conditions
Flush shape offers a sleek and contemporary aesthetic
Crafted from durable plastic for enhanced longevity
Green lens colour provides a unique and stylish visual impact
Lightweight construction aids in easy installation and handling
REACH and RoHS compliant, ensuring environmental safety
Flush shape offers a sleek and contemporary aesthetic
Crafted from durable plastic for enhanced longevity
Green lens colour provides a unique and stylish visual impact
Lightweight construction aids in easy installation and handling
REACH and RoHS compliant, ensuring environmental safety
