Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 12 → 24 V
- RS Stock No.:
- 123-8642
- Mfr. Part No.:
- XS1N30PC410L1
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 123-8642
- Mfr. Part No.:
- XS1N30PC410L1
- Brand:
- Telemecanique Sensors
Legislation and Compliance
Product Details
XS1 series M30 x 1.5 inductive sensors
Range of inductive proximity sensors, flush-mount versions (XS1) and non-flush mount versions (XS2).
M30 cylindrical metal housing.
Prewired cable output or M12 x 4 point connector.
LED indication of output status.
M30 cylindrical metal housing.
Prewired cable output or M12 x 4 point connector.
LED indication of output status.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP68 |
Length | 45mm |
Maximum DC Voltage | 24V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass |
Shielding | Unshielded |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, CSA, E2, UL |
Reverse Polarity Protection | Yes |