Schmersal Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP-NO/NC Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 470-4346
- Mfr. Part No.:
- IFL 8-18L-10/01P
- Brand:
- Schmersal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 470-4346
- Mfr. Part No.:
- IFL 8-18L-10/01P
- Brand:
- Schmersal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Inductive proximity switch, non-flush, PNP
Non-flush mounting
NOC function
PNP type
NOC function
PNP type
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP-NO/NC |
Detection Range | 8 mm |
Terminal Type | M16 Gland |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 76mm |
Maximum DC Voltage | 30V |
Mounting Type | Non Flush |
Switching Current | 200 mA |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 200Hz |
Shielding | Unshielded |
Minimum Operating Temperature | -25°C |