Services
Discover
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Proximity Sensors
Omron Barrel Proximity Sensor, M8, 1.5 mm Detection, 24 → 240 V ac
RS Stock No.:
817-2052
Mfr. Part No.:
E2E-X1R5Y1 2M
Brand:
Omron
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
817-2052
Mfr. Part No.:
E2E-X1R5Y1 2M
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Proximity Sensor Data Sheet
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
E2E Series Nickel Plated Brass
Potted internal construction gives IP67 water washdown withstand capability
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
Note
Stock numbers
319-4518
and
319-4473
are unshielded types
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Attribute
Value
Thread Size
M8
Body Style
Barrel
Detection Range
1.5 mm
Supply Voltage
24 → 240 V ac
Length
47mm
IP Rating
IP67
Mounting Type
Cable
Housing Material
Stainless Steel
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
25Hz
Switching Current
100 mA
Maximum AC Voltage
264V