- RS Stock No.:
- 174-9276
- Mfr. Part No.:
- CBD-08AFMM-QL8F01
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-9276
- Mfr. Part No.:
- CBD-08AFMM-QL8F01
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Straight X-Lok To Unterminated Connecter
The Amphenol straight X-Lok to an unterminated connector with a 8 core 1m cable, is suitable for both power and data applications. It is designed to meet the highest industry standards.
Features and Benefits
• Audible and tactile feedback
• High waterproof capability
• Housing and gasket in thermoplastic material
• Improved cable flex life
• Push lock design
• Ruggedized design for tough location
• High waterproof capability
• Housing and gasket in thermoplastic material
• Improved cable flex life
• Push lock design
• Ruggedized design for tough location
Applications
• Agriculture and data acquisition
• Broadband wireless access
• Hybrid electric vehicle (HEV)/electric vehicle (EV)
• LED Lighting
• Marine
• Testing and measurement equipment
• Broadband wireless access
• Hybrid electric vehicle (HEV)/electric vehicle (EV)
• LED Lighting
• Marine
• Testing and measurement equipment
Certifications
• IP67 rated
• IPX8 rated
• UL94V-0
• IPX8 rated
• UL94V-0
Specifications
Attribute | Value |
---|---|
Number of Cores | 8 |
Sheath Material | PVC |
Length | 1m |
Sheath Colour | Black |
Current Rating | 5 A, 10 A |
Voltage Rating | 30 V dc, 300 V ac/dc |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
American Wire Gauge | 16 AWG, 26 AWG |
Outer Diameter | 11mm |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |
Standards Met | UL Recognized, UL21996 |
Cable Shape | Multicore |